CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V

Subtotal (1 box of 1000 units)*

€367.00

(exc. VAT)

€451.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.367€367.00

*price indicative

RS Stock No.:
251-4818
Mfr. Part No.:
APSG160ELL102MH20S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

1mF

Voltage

16V

Mount Type

Through Hole

Package/Case

H20

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 20 mm

Length

20mm

Height

20mm

Series

PSG

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

7.5A

Leakage Current

500μA

Lifetime

1000 h

Automotive Standard

No

Dissipation Factor

12%

Diameter

8mm

The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.

High capacitance model has been introduced to the product range

appealing long life of 15,000/20,000 hours at 105°C

Rated voltage 16V to 35V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy