CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-4829
Mfr. Part No.:
APSG160ELL471MH08S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

16V

Mount Type

Through Hole

Package/Case

H08

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 x 8 mm

Length

9.5mm

Series

PSG

Electrolyte Type

Solid

Leakage Current

500μA

Ripple Current

4mA

Dissipation Factor

0.12%

Diameter

8mm

Minimum Operating Temperature

-55°C

Automotive Standard

No

The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.

High capacitance model has been introduced to the product range

appealing long life of 15,000/20,000 hours at 105°C

Rated voltage 16V to 35V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy