CHEMI-CON 47 μF Surface Polymer Capacitor, 16V
- RS Stock No.:
- 251-4894
- Mfr. Part No.:
- HHXC160ARA470ME61G
- Manufacturer:
- CHEMI-CON
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 1,310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €0.539 | €5.39 |
| 200 - 390 | €0.449 | €4.49 |
| 400 + | €0.332 | €3.32 |
*price indicative
- RS Stock No.:
- 251-4894
- Mfr. Part No.:
- HHXC160ARA470ME61G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Package/Case | E61 | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5 x 5.8 mm | |
| Depth | 5.3mm | |
| Height | 5.3mm | |
| Length | 5.8mm | |
| Series | HXC | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 0.16% | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 5mm | |
| Ripple Current | 550mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 3μA | |
| Anti Vibration | Yes | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Package/Case E61 | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5 x 5.8 mm | ||
Depth 5.3mm | ||
Height 5.3mm | ||
Length 5.8mm | ||
Series HXC | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 0.16% | ||
Automotive Standard AEC-Q200 | ||
Diameter 5mm | ||
Ripple Current 550mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 3μA | ||
Anti Vibration Yes | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
High ripple current model is now available for JC5 size
High reliability and high voltage are realized by hybrid electrolyte
Endurance with ripple current 4,000 hours at 125°C
Rated voltage range 16 to 80Vdc
Capacitance range 68 to 560μF
Related links
- CHEMI-CON 47 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 100 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 200 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 180 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 270 μF Through Hole Polymer Capacitor, 16V
