CHEMI-CON 100 μF Surface Polymer Capacitor, 16V
- RS Stock No.:
- 251-4844
- Mfr. Part No.:
- APXG160ARA101ME61G
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 200 more to save €15.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.52
(exc. VAT)
€6.79
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 190 | €0.552 | €5.52 | - |
| 200 - 490 | €0.473 | €4.73 | €15.80 |
| 500 + | €0.395 | €3.95 | €78.50 |
*price indicative
- RS Stock No.:
- 251-4844
- Mfr. Part No.:
- APXG160ARA101ME61G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 100μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Package/Case | E61 | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 x 5.8 mm | |
| Length | 5.8mm | |
| Depth | 5.3mm | |
| Series | PXG | |
| Height | 5.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 320μA | |
| Ripple Current | 3mA | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 100μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Package/Case E61 | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 x 5.8 mm | ||
Length 5.8mm | ||
Depth 5.3mm | ||
Series PXG | ||
Height 5.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 320μA | ||
Ripple Current 3mA | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Automotive Standard No | ||
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.
Capacitance range 10 to 1,000μF
Rated voltage 25Vdc
Capacitance Tolerance ±20% (at 20°C, 120Hz)
Life polymer capacitor 15000 hours
Ripple current is 2800 mA
Related links
- CHEMI-CON 100 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 200 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 180 μF Surface Polymer Capacitor, 16V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 16V
- Panasonic 180 μF Surface Polymer Capacitor, 16V
- Panasonic 47 μF Surface Polymer Capacitor, 16V dc
- CHEMI-CON 2.2 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V
