CHEMI-CON 33 μF Surface Polymer Capacitor, 63V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-4907
Mfr. Part No.:
HHXC630ARA330MHA0G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

33μF

Voltage

63V

Mount Type

Surface

Package/Case

HA0

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 10 mm

Length

10mm

Series

HXC

Depth

6.6mm

Height

6.6mm

Electrolyte Type

Hybrid

Ripple Current

1.1mA

Minimum Operating Temperature

-55°C

Leakage Current

3μA

Diameter

8mm

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

Anti Vibration

Yes

COO (Country of Origin):
JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.

High ripple current model is now available for JC5 size

High reliability and high voltage are realized by hybrid electrolyte

Endurance with ripple current 4,000 hours at 125°C

Rated voltage range 16 to 80Vdc

Capacitance range 68 to 560μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy