Wurth Elektronik 47 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 257-0052
- Mfr. Part No.:
- 870135775004
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 600 units)*
€1,386.00
(exc. VAT)
€1,704.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €2.31 | €1,386.00 |
*price indicative
- RS Stock No.:
- 257-0052
- Mfr. Part No.:
- 870135775004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.5mm | |
| Series | WCAP-PTHT | |
| Ripple Current | 1.297A | |
| Leakage Current | 470μA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Length 12.5mm | ||
Series WCAP-PTHT | ||
Ripple Current 1.297A | ||
Leakage Current 470μA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.
Capacitance Value is 47 μF
Voltage rating is 50 V
Endurance rating is 2000 h
Used in high-end power supply, industrial computer, charger, digital set-top box
Related links
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 15 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc
