Wurth Elektronik 3.3 μF Surface Aluminium Polymer Capacitor, 63V dc

Subtotal (1 reel of 1000 units)*

€129.00

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.129€129.00

*price indicative

RS Stock No.:
275-9280
Mfr. Part No.:
865080742008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

3.3μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5 x 5.5 mm

Length

5.5mm

Series

WCAP-ASLI

Height

5.5mm

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

5mm

Leakage Current

3μA

Ripple Current

14mA

Dissipation Factor

12%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy