Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.73

(exc. VAT)

€2.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€1.73
20 - 49€1.63
50 - 99€1.42
100 +€1.22

*price indicative

Packaging Options:
RS Stock No.:
275-9293
Mfr. Part No.:
865080762015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

220μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

12.5 x 14 mm

Height

14mm

Series

WCAP-ASLI

Length

14mm

Dissipation Factor

12%

Ripple Current

300mA

Leakage Current

138.6μA

Diameter

12.5mm

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy