Wurth Elektronik 4.7 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9283
- Mfr. Part No.:
- 865080742009
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €2.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.00
(exc. VAT)
€2.50
(inc. VAT)
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.20 | €2.00 | - |
| 100 - 290 | €0.18 | €1.80 | €2.00 |
| 300 - 490 | €0.157 | €1.57 | €12.90 |
| 500 + | €0.137 | €1.37 | €31.50 |
*price indicative
- RS Stock No.:
- 275-9283
- Mfr. Part No.:
- 865080742009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Aluminium Electrolytic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 x 5.5 mm | |
| Series | WCAP-ASLI | |
| Height | 5.5mm | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Ripple Current | 22mA | |
| Leakage Current | 3μA | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Aluminium Electrolytic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 4.7μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 x 5.5 mm | ||
Series WCAP-ASLI | ||
Height 5.5mm | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Ripple Current 22mA | ||
Leakage Current 3μA | ||
Diameter 5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 4.7 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 nF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 3.3 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 63V dc
