Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 63V dc

Subtotal (1 reel of 200 units)*

€266.60

(exc. VAT)

€328.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€1.333€266.60

*price indicative

RS Stock No.:
275-9292
Mfr. Part No.:
865080762015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

220μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

12.5 x 14 mm

Height

14mm

Length

14mm

Series

WCAP-ASLI

Diameter

12.5mm

Minimum Operating Temperature

-55°C

Ripple Current

300mA

Leakage Current

138.6μA

Automotive Standard

No

Lifetime

2000 h

Dissipation Factor

12%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy