Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 80V dc

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€1.54

(exc. VAT)

€1.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 211 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€1.54-
20 - 49€1.446%
50 - 99€1.3214%
100 +€1.1326%

*price indicative

Packaging Options:
RS Stock No.:
275-9329
Mfr. Part No.:
865081762009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

100μF

Voltage

80V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

12.5 x 14 mm

Height

14mm

Length

14mm

Series

WCAP-ASLI

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Leakage Current

80μA

Ripple Current

380mA

Dissipation Factor

10%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy