Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.08

(exc. VAT)

€2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.08
10 - 19€1.88
20 - 29€1.68
30 +€1.38

*price indicative

Packaging Options:
RS Stock No.:
275-9367
Distrelec Article No.:
303-80-703
Mfr. Part No.:
870575875006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Hybrid, Polymer

Capacitance

56μF

Voltage

63V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 12.5 mm

Length

12.5mm

Height

12.5mm

Series

WCAP-HTG5

Diameter

10mm

Ripple Current

2.4A

Leakage Current

35.3μA

Lifetime

10000 h

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

16%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy