Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc

Subtotal (1 reel of 600 units)*

€760.20

(exc. VAT)

€934.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€1.267€760.20

*price indicative

RS Stock No.:
275-9362
Mfr. Part No.:
870575875004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

33μF

Voltage

63V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10 mm

Series

WCAP-HTG5

Height

10mm

Length

10mm

Dissipation Factor

16%

Automotive Standard

No

Ripple Current

2.1A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

20.8μA

Lifetime

10000 h

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy