Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- RS Stock No.:
- 275-9375
- Distrelec Article No.:
- 303-80-707
- Mfr. Part No.:
- 870585375004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
Temporarily out of stock
- 1,088 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.54 |
| 10 - 19 | €2.34 |
| 20 - 29 | €2.11 |
| 30 + | €1.80 |
*price indicative
- RS Stock No.:
- 275-9375
- Distrelec Article No.:
- 303-80-707
- Mfr. Part No.:
- 870585375004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10 mm | |
| Length | 10mm | |
| Height | 10mm | |
| Series | WCAP-HTAH | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Diameter | 10mm | |
| Lifetime | 4000 h | |
| Ripple Current | 2620mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 75.2μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10 mm | ||
Length 10mm | ||
Height 10mm | ||
Series WCAP-HTAH | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
Diameter 10mm | ||
Lifetime 4000 h | ||
Ripple Current 2620mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 75.2μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 120 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16V dc
