Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16V dc

Subtotal (1 reel of 600 units)*

€1,084.80

(exc. VAT)

€1,334.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€1.808€1,084.80

*price indicative

RS Stock No.:
275-9376
Mfr. Part No.:
870585375005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Polymer, Hybrid

Capacitance

560μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.5 mm

Length

12.5mm

Height

12.5mm

Series

WCAP-HTAH

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Automotive Standard

No

Diameter

10mm

Leakage Current

89.6μA

Dissipation Factor

16%

Ripple Current

3.03A

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy