Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 16V dc

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€10.92

(exc. VAT)

€13.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.092€10.92-
100 - 290€1.004€10.048%
300 - 490€0.874€8.7419%
500 +€0.731€7.3133%

*price indicative

Packaging Options:
RS Stock No.:
275-9407
Distrelec Article No.:
304-42-250
Mfr. Part No.:
875575344001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Hybrid, Polymer

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 5.8 mm

Length

5.8mm

Series

WCAP-HSG5

Height

5.8mm

Lifetime

10000 h

Diameter

6.3mm

Ripple Current

1.3A

Minimum Operating Temperature

-55°C

Dissipation Factor

16%

Leakage Current

16μA

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy