Wurth Elektronik 56 μF Surface Aluminium Polymer Capacitor, 25V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
275-9420
Distrelec Article No.:
304-42-253
Mfr. Part No.:
875575544002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

56μF

Voltage

25V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 5.8 mm

Height

5.8mm

Series

WCAP-HSG5

Length

5.8mm

Automotive Standard

No

Lifetime

10000 h

Diameter

6.3mm

Leakage Current

14μA

Ripple Current

1.3A

Minimum Operating Temperature

-55°C

Dissipation Factor

14%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy