Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 25V dc
- RS Stock No.:
- 275-9428
- Distrelec Article No.:
- 304-42-255
- Mfr. Part No.:
- 875575559001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Temporarily out of stock
- 1,820 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.133 | €11.33 |
| 100 - 290 | €1.02 | €10.20 |
| 300 - 490 | €0.906 | €9.06 |
| 500 + | €0.737 | €7.37 |
*price indicative
- RS Stock No.:
- 275-9428
- Distrelec Article No.:
- 304-42-255
- Mfr. Part No.:
- 875575559001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 33μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 x 5.8 mm | |
| Series | WCAP-HSG5 | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Ripple Current | 900mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 8.3μA | |
| Dissipation Factor | 14% | |
| Lifetime | 10000 h | |
| Diameter | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 33μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 x 5.8 mm | ||
Series WCAP-HSG5 | ||
Length 5.8mm | ||
Height 5.8mm | ||
Ripple Current 900mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 8.3μA | ||
Dissipation Factor 14% | ||
Lifetime 10000 h | ||
Diameter 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 56 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Aluminium Polymer Capacitor, 25V dc
