Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 50V dc
- RS Stock No.:
- 275-9432
- Distrelec Article No.:
- 304-42-256
- Mfr. Part No.:
- 875575744002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- Plus 1,770 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.224 | €12.24 | - |
| 100 - 290 | €1.112 | €11.12 | 9% |
| 300 - 490 | €1.001 | €10.01 | 18% |
| 500 + | €0.868 | €8.68 | 29% |
*price indicative
- RS Stock No.:
- 275-9432
- Distrelec Article No.:
- 304-42-256
- Mfr. Part No.:
- 875575744002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Hybrid, Polymer | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Length | 5.8mm | |
| Height | 5.8mm | |
| Series | WCAP-HSG5 | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Leakage Current | 11μA | |
| Ripple Current | 1.1A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 10000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Hybrid, Polymer | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.8 mm | ||
Length 5.8mm | ||
Height 5.8mm | ||
Series WCAP-HSG5 | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Leakage Current 11μA | ||
Ripple Current 1.1A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 10000 h | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 56 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 50V dc
