Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 50V dc

Subtotal (1 reel of 1000 units)*

€730.00

(exc. VAT)

€900.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.73€730.00

*price indicative

RS Stock No.:
275-9441
Mfr. Part No.:
875575759001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Hybrid, Polymer

Capacitance

10μF

Voltage

50V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5 x 5.8 mm

Series

WCAP-HSG5

Height

5.8mm

Length

5.8mm

Dissipation Factor

10%

Automotive Standard

No

Ripple Current

750mA

Leakage Current

5μA

Diameter

5mm

Minimum Operating Temperature

-55°C

Lifetime

10000 h

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy