Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 63V dc

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€1.78

(exc. VAT)

€2.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 805 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€1.78-
50 - 99€1.6010%
100 - 199€1.4021%
200 +€1.1336%

*price indicative

Packaging Options:
RS Stock No.:
275-9450
Distrelec Article No.:
303-80-744
Mfr. Part No.:
875575853004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

47μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 x 10.5 mm

Series

WCAP-HSG5

Length

10.5mm

Height

10.5mm

Dissipation Factor

8%

Ripple Current

1.7A

Minimum Operating Temperature

-55°C

Leakage Current

29.6μA

Automotive Standard

No

Lifetime

10000 h

Diameter

8mm

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy