Nichicon 39 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 714-8948
- Mfr. Part No.:
- PCS1C390MCL1GS
- Manufacturer:
- Nichicon
Subtotal (1 pack of 5 units)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
Last RS stock
- Final 165 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.296 | €6.48 |
*price indicative
- RS Stock No.:
- 714-8948
- Mfr. Part No.:
- PCS1C390MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 39μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 6 mm | |
| Length | 6mm | |
| Height | 6mm | |
| Series | CS | |
| Electrolyte Type | Solid | |
| Diameter | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2A | |
| Leakage Current | 125μA | |
| Lifetime | 5000 h | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 39μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 6 mm | ||
Length 6mm | ||
Height 6mm | ||
Series CS | ||
Electrolyte Type Solid | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2A | ||
Leakage Current 125μA | ||
Lifetime 5000 h | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
CS series
Guaranteed 5000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Related links
- Nichicon 39 μF Surface Polymer Capacitor, 16V dc
- Nichicon 330 μF Surface Polymer Capacitor, 16V dc
- Nichicon 47 μF Surface Polymer Capacitor, 16V dc
- AVX 22 μF Surface Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Polymer Capacitor, 16V dc
- KEMET 22 μF Surface Polymer Capacitor, 16V dc
- AVX 100 μF Surface Polymer Capacitor, 16V dc
