Wurth Elektronik 1.2 mF Surface Polymer Capacitor, 6.3V dc

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.90

(exc. VAT)

€3.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€1.45€2.90-
10 - 18€1.38€2.764%
20 - 38€1.31€2.629%
40 - 198€1.24€2.4814%
200 +€1.05€2.1027%

*price indicative

RS Stock No.:
838-7591
Mfr. Part No.:
875115157010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

1.2mF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Lead Pitch

4.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10.5 (Dia) x 10.5 mm

Series

WCAP-PSHP

Height

9.85mm

Length

10.5mm

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Diameter

10.5mm

Leakage Current

1.26mA

Ripple Current

5.1A

Automotive Standard

No

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSHP are miniaturised polymer electrolytic capacitor series

Operating temperature: -55°C to +105°C

Low ESR at high frequency range

High permissible ripple current

Load life of 2000h @ +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy