Wurth Elektronik 2 mF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 838-7721
- Mfr. Part No.:
- 875075161013
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.22 | €4.44 |
| 10 - 18 | €2.10 | €4.20 |
| 20 - 38 | €2.00 | €4.00 |
| 40 - 198 | €1.91 | €3.82 |
| 200 + | €1.615 | €3.23 |
*price indicative
- RS Stock No.:
- 838-7721
- Mfr. Part No.:
- 875075161013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 2mF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 12.4 (Dia) x 10 mm | |
| Length | 10mm | |
| Series | WCAP-PSLC | |
| Height | 9.85mm | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Diameter | 12.4mm | |
| Leakage Current | 2.52mA | |
| Ripple Current | 5.5A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 2mF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 12.4 (Dia) x 10 mm | ||
Length 10mm | ||
Series WCAP-PSLC | ||
Height 9.85mm | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Diameter 12.4mm | ||
Leakage Current 2.52mA | ||
Ripple Current 5.5A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Surface Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 270 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 56 μF Surface Polymer Capacitor, 6.3V dc
