Wurth Elektronik 330 μF Surface Polymer Capacitor, 16V dc

Subtotal (1 pack of 5 units)*

€5.30

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.06€5.30

*price indicative

Packaging Options:
RS Stock No.:
838-7730
Mfr. Part No.:
875075355004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

16V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

11.7 (Dia) x 8 mm

Height

8mm

Length

8mm

Series

WCAP-PSLC

Lifetime

2000 h

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Ripple Current

4.7A

Leakage Current

1.056mA

Automotive Standard

No

Diameter

11.7mm

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLC large capacitance SMD aluminium Polymer series

Operating temperature: -55°C to +105°C

Low ESR at high frequency range

High permissible ripple current

Long life and high reliability

Load life of 2000h @ +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy