Wurth Elektronik 68 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 838-7752
- Mfr. Part No.:
- 875075555003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.982 | €4.91 | - |
| 25 - 45 | €0.936 | €4.68 | 4% |
| 50 - 95 | €0.818 | €4.09 | 16% |
| 100 - 495 | €0.72 | €3.60 | 26% |
| 500 + | €0.554 | €2.77 | 43% |
*price indicative
- RS Stock No.:
- 838-7752
- Mfr. Part No.:
- 875075555003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 68μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 11.7 (Dia) x 8 mm | |
| Series | WCAP-PSLC | |
| Length | 8mm | |
| Height | 8mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 11.7mm | |
| Leakage Current | 340μA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.21A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 68μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 11.7 (Dia) x 8 mm | ||
Series WCAP-PSLC | ||
Length 8mm | ||
Height 8mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 11.7mm | ||
Leakage Current 340μA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.21A | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 150 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 25V dc
