Wurth Elektronik 47 μF Surface Polymer Capacitor, 25V dc

Get a bulk buy discount

Add 25 more to save €1.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.09€5.45-
25 - 45€1.034€5.17€1.40
50 - 95€0.914€4.57€8.80
100 - 495€0.79€3.95€30.00
500 +€0.612€3.06€239.00

*price indicative

Packaging Options:
RS Stock No.:
838-7759
Mfr. Part No.:
875075555002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

25V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

11.7 (Dia) x 8 mm

Series

WCAP-PSLC

Height

8mm

Length

11.7mm

Leakage Current

235μA

Minimum Operating Temperature

-55°C

Ripple Current

4.21A

Diameter

11.7mm

Lifetime

2000 h

Dissipation Factor

8%

Automotive Standard

No

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLC large capacitance SMD aluminium Polymer series

Operating temperature: -55°C to +105°C

Low ESR at high frequency range

High permissible ripple current

Long life and high reliability

Load life of 2000h @ +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy