Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 839-2133
- Mfr. Part No.:
- 870025175013
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-2133
- Mfr. Part No.:
- 870025175013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 2mF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 12.5mm | |
| Dimensions | 10 (Dia) x 12.5mm | |
| Series | WCAP-PTG5 | |
| Dissipation Factor | 10% | |
| Lifetime | 2000h | |
| Ripple Current | 5.9A | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1260 μA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 2mF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Height 12.5mm | ||
Dimensions 10 (Dia) x 12.5mm | ||
Series WCAP-PTG5 | ||
Dissipation Factor 10% | ||
Lifetime 2000h | ||
Ripple Current 5.9A | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1260 μA | ||
Polarised Polar | ||
Related links
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 6.3V dc
