Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 839-2186
- Mfr. Part No.:
- 870025575006
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.15
(exc. VAT)
€6.35
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.03 | €5.15 | - |
| 25 - 45 | €0.976 | €4.88 | 5% |
| 50 - 120 | €0.908 | €4.54 | 11% |
| 125 - 245 | €0.844 | €4.22 | 18% |
| 250 + | €0.76 | €3.80 | 26% |
*price indicative
- RS Stock No.:
- 839-2186
- Mfr. Part No.:
- 870025575006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 180μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Height | 12.5mm | |
| Series | WCAP-PTG5 | |
| Length | 12.5mm | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 900μA | |
| Ripple Current | 4.9A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 180μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Height 12.5mm | ||
Series WCAP-PTG5 | ||
Length 12.5mm | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 900μA | ||
Ripple Current 4.9A | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 25V dc
- KEMET 22 μF Through Hole Polymer Capacitor, 25V dc
