KEMET 220 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 869-7497
- Mfr. Part No.:
- T591V227M2R5ATE009
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.13 |
| 10 - 99 | €2.82 |
| 100 - 499 | €2.35 |
| 500 + | €1.87 |
*price indicative
- RS Stock No.:
- 869-7497
- Mfr. Part No.:
- T591V227M2R5ATE009
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | V | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2 mm | |
| Series | T591 | |
| Length | 7.3mm | |
| Height | 2mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 55μA | |
| Ripple Current | 6.67A | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case V | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2 mm | ||
Series T591 | ||
Length 7.3mm | ||
Height 2mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 55μA | ||
Ripple Current 6.67A | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
KEMET T591 Series (105°C)
KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Features and Benefits:
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 105°C
Qualification package based on AEC-Q200
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
Related links
- KEMET 220 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 100 μF Surface Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Polymer Capacitor, 2.5V dc
- Vishay 330 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470 μF Surface Polymer Capacitor, 2.5V dc
