Rose+Krieger Positioning Table FNA1246TA0254, 215 N
- RS Stock No.:
- 373-8067
- Mfr. Part No.:
- FNA1246TA0254
- Manufacturer:
- Rose+Krieger
Image representative of range
Subtotal (1 unit)*
€549.85
(exc. VAT)
€676.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.85 |
*price indicative
- RS Stock No.:
- 373-8067
- Mfr. Part No.:
- FNA1246TA0254
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Stroke Length | 50mm | |
| Product Type | Positioning Table | |
| Overall Length | 289.5mm | |
| Static Load Rating | 215N | |
| Carriage Length | 180mm | |
| Carriage Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Stroke Length 50mm | ||
Product Type Positioning Table | ||
Overall Length 289.5mm | ||
Static Load Rating 215N | ||
Carriage Length 180mm | ||
Carriage Width 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Positioning Carriage
Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories
Related links
- Rose+Krieger Positioning Table FNA8036TA0194, 215 N
- Rose+Krieger Positioning Table FNA8036TA0244, 215 N
- Rose+Krieger Positioning Table FNA1246TA0304, 215 N
- Rose+Krieger Positioning Table FNA8036TA0169, 215 N
- Rose+Krieger Positioning Table FNA8036TA0219, 215 N
- Rose+Krieger Positioning Table FNA3017TA0079, 50 N
- Rose+Krieger Positioning Table FNA5023TA0170, 125 N
- Rose+Krieger Positioning Table FNA5023TA0145, 125 N
