Vishay 15 mm Knob Diameter Black Potentiometer Knob for 3.175 mm Shaft Round Shaft, ACCKPS1515NDT18

Subtotal (1 box of 200 units)*

€234.00

(exc. VAT)

€288.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location
Units
Per unit
Per Box*
200 +€1.17€234.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
425-019
Mfr. Part No.:
ACCKPS1515NDT18
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Shaft Size

3.175mm

Product Type

Potentiometer Knob

Shaft Type

Round Shaft

Knob Diameter

15 mm

Knob Height

15mm

Colour

Black

For Use With

Panel Potentiometers, Encoders and Rotary Switches

Standards/Approvals

RoHS3

Material

Aluminium, ABS Plastic

COO (Country of Origin):
TW
The Vishay Skirted control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.

White indicator dot on TOP

Black colour

With lateral screw fixing

ABS plastic material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy