Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPR1417NLS6
- RS Stock No.:
- 425-004
- Mfr. Part No.:
- ACCKPR1417NLS6
- Manufacturer:
- Vishay
Subtotal (1 box of 200 units)*
€395.00
(exc. VAT)
€485.80
(inc. VAT)
Last RS stock
- 200 left, ready to ship from another location
- Final 400 unit(s) shipping from 11 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.975 | €395.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.34
(exc. VAT)
€2.88
(inc. VAT)
- RS Stock No.:
- 425-004
- Mfr. Part No.:
- ACCKPR1417NLS6
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 14.7 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 17.3mm | |
| For Use With | Panel Potentiometers, Encoders and Rotary Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS3 | |
| Material | Aluminium, ABS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 14.7 mm | ||
Shaft Type Round Shaft | ||
Knob Height 17.3mm | ||
For Use With Panel Potentiometers, Encoders and Rotary Switches | ||
Colour Black | ||
Standards/Approvals RoHS3 | ||
Material Aluminium, ABS | ||
- COO (Country of Origin):
- TW
The Vishay Round control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator line on side
Black colour
With lateral screw fixing
ABS plastic material
RoHS compliant
Related links
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPR1417NLS6
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2540060
- OKW 18.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1311860
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 8 mm Shaft Round Shaft, A4240000
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPS1515NDT6
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060

