RS PRO 16 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS Stock No.:
- 498-845
- Distrelec Article No.:
- 304-03-114
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
In Stock
- 698 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.06 |
| 10 - 24 | €6.67 |
| 25 - 49 | €6.13 |
| 50 - 99 | €5.78 |
| 100 + | €5.41 |
*price indicative
- RS Stock No.:
- 498-845
- Distrelec Article No.:
- 304-03-114
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.4mm | |
| Shaft Type | Circular | |
| Knob Diameter | 16 mm | |
| Knob Height | 14mm | |
| Indicator Colour | Black | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | EN 61340, RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.4mm | ||
Shaft Type Circular | ||
Knob Diameter 16 mm | ||
Knob Height 14mm | ||
Indicator Colour Black | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals EN 61340, RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
RS PRO Solid Brushed Finish Knobs
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
• Solid knob with position indicating slot
• Available in attractive Natural finish or matt Black anodised
• Single grub-screw fixing
• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 16 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 16 mm Knob Diameter Grey, Black Potentiometer Knob for 3.2 mm Shaft Circular
- RS PRO 22 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 45 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 30 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
