RS PRO 16 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS Stock No.:
- 498-918
- Distrelec Article No.:
- 304-21-061
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- 735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.74 | - |
| 10 - 24 | €5.45 | €2.90 |
| 25 - 49 | €4.96 | €19.50 |
| 50 - 99 | €4.69 | €52.50 |
| 100 + | €4.43 | €131.00 |
*price indicative
- RS Stock No.:
- 498-918
- Distrelec Article No.:
- 304-21-061
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6.4mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 16 mm | |
| Knob Height | 14mm | |
| Indicator Colour | Black | |
| Colour | Silver | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS, EN 61340 | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6.4mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 16 mm | ||
Knob Height 14mm | ||
Indicator Colour Black | ||
Colour Silver | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS, EN 61340 | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW
RS PRO 16 mm Natural Potentiometer Knob for 6.35 mm Shaft
Need a volume controller for your audio equipment? This RS PRO potentiometer knob comes with a brushed metal finish that complements many modern devices. It's quick to install with a simple grub screw fixing and fits on any standard-sized 6.35 mm shaft.
This knob is easy to operate by turning left or right. A slot in the dial face provides a simple but effective indicator for controlling volume, tone or balance on audio appliances. It's lightweight and tarnish-resistant as it's made from aluminium,
This potentiometer knob is useful for operating controls on domestic stereos and turntables, as well as commercial sound equipment such as equalisers and amplifiers. It's a handy component for electrical repair shops and electronics manufacturers to use. This type of knob is also available in a matt black finish.
Features and Benefits
• Natural body colour
• Black indicator colour
• Knob diameter of 16 mm
• Knob height of 14 mm
• Grub screw knob type
• Aluminium material
• Shaft size of 6.35 mm
Related links
- RS PRO 16 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 16 mm Knob Diameter Grey, Black Potentiometer Knob for 3.2 mm Shaft Circular
- RS PRO 30 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 22 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 25 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 29 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 14 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
