RS PRO Silver Potentiometer Knob
- RS Stock No.:
- 606-520
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€2.45
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.49 | €2.45 |
*price indicative
- RS Stock No.:
- 606-520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Colour | Silver | |
| Standards/Approvals | RoHS, CE | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Colour Silver | ||
Standards/Approvals RoHS, CE | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Silver Potentiometer Knob
- RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 18 mm Knob Diameter Silver Potentiometer Knob for 4 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft
- RS PRO 28 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 32 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 18 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Screw Fix
