Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S111 125BK

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€37.30

(exc. VAT)

€45.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€3.73€37.30-
100 - 490€3.296€32.9611%
500 - 990€3.05€30.5018%
1000 - 2490€2.801€28.0124%
2500 +€2.41€24.1035%

*price indicative

RS Stock No.:
111-0906
Mfr. Part No.:
S111 125BK
Manufacturer:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob

Shaft Size

3.2mm

Shaft Type

Circular

Knob Diameter

11.5 mm

Knob Height

14mm

Indicator Colour

White

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Nylon

Knob Type

Collet Knob with Line

RoHS Status: Exempt

COO (Country of Origin):
GB

Knob Pointers Ø11 - Ø15 - Ø21 - Ø29


Range of high-quality knobs with black satin finish bodies, with or without a line.

We offer different coloured caps, with or without markings, to supplement these knob bodies, as well as different types of bases.

Concentric tightening with a brass ring.

Collet Knobs


Note

A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy