Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular, S111 004BK
- RS Stock No.:
- 111-0322
- Mfr. Part No.:
- S111 004BK
- Manufacturer:
- Sifam
Get a bulk buy discount
Add 100 more to save €44.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€37.63
(exc. VAT)
€46.28
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €3.763 | €37.63 | - |
| 100 - 490 | €3.32 | €33.20 | €44.30 |
| 500 - 990 | €2.639 | €26.39 | €562.00 |
| 1000 - 2490 | €2.533 | €25.33 | €1,230.00 |
| 2500 + | €2.431 | €24.31 | €3,330.00 |
*price indicative
- RS Stock No.:
- 111-0322
- Mfr. Part No.:
- S111 004BK
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 4mm | |
| Shaft Type | Circular | |
| Knob Diameter | 11.5 mm | |
| Knob Height | 14mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Knob Type | Collet Knob with Line | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 4mm | ||
Shaft Type Circular | ||
Knob Diameter 11.5 mm | ||
Knob Height 14mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
Knob Type Collet Knob with Line | ||
- COO (Country of Origin):
- GB
Matt Finish Collet Knobs (Style 1)
From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.
Features and Benefits:
• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S111 125BK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular, S110004-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular, SP111 004 BLACK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S110125-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, SP111 125 BLACK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Tang, 05 LK121 04
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/233
