Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-23-6M
- RS Stock No.:
- 167-5270
- Mfr. Part No.:
- H-23-6M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€110.06
(exc. VAT)
€135.37
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 21 December 2026
- Plus 60 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 40 | €11.006 | €110.06 |
| 50 - 90 | €9.466 | €94.66 |
| 100 + | €9.036 | €90.36 |
*price indicative
- RS Stock No.:
- 167-5270
- Mfr. Part No.:
- H-23-6M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Circular | |
| Knob Diameter | 22.2 mm | |
| Knob Height | 21.3mm | |
| Indicator Colour | Black | |
| Colour | Chrome | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Dial | |
| Material | Satin | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Circular | ||
Knob Diameter 22.2 mm | ||
Knob Height 21.3mm | ||
Indicator Colour Black | ||
Colour Chrome | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Dial | ||
Material Satin | ||
- COO (Country of Origin):
- CN

15-Turn 22.2mm Diameter Counting Dial - H-23
From Bourns, the H-23 series Compact 15-Turn 22.2mm diameter counting dial is designed for use with precision potentiometers or other rotating devices / panel controls where a turns-indicating device or an adjustment setting/locking device is needed.
Features and Benefits:
• Up to 15 turns
• Designed for metal shaft
• No backlash
• High Force Click Brake
• Concentric scale (analogue) readout
• Black on polished chrome background
Applications for the H-23 series include:
• Power Supplies
• Oscilloscopes
• Medical Equipment
• Industrial Automation Equipment
Related links
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-23-6M
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-22-6M
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, H-22-6A
- Vishay 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 18A11B10
- Bourns 22.8 mm Knob Diameter Black H-516-6M
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 25A11B10
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 21PA11B10
