Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A33B10
- RS Stock No.:
- 167-9595
- Mfr. Part No.:
- 15A33B10
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€463.08
(exc. VAT)
€569.59
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | €46.308 | €463.08 | - |
| 50 + | €45.605 | €456.05 | 1% |
*price indicative
- RS Stock No.:
- 167-9595
- Mfr. Part No.:
- 15A33B10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 17.7 mm | |
| Shaft Type | Circular | |
| Knob Height | 11.9mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 17.7 mm | ||
Shaft Type Circular | ||
Knob Height 11.9mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Dial | ||
- COO (Country of Origin):
- JP

Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions
Related links
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A33B10
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 15B31B10
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 15E11B10
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 23A21B10
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
