Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 15B31B10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€78.16

(exc. VAT)

€96.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€78.16
5 - 9€74.24
10 - 19€67.99
20 - 39€63.31
40 +€57.84

*price indicative

RS Stock No.:
811-169
Mfr. Part No.:
15B31B10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Shaft Size

6.35mm

Product Type

Potentiometer Knob

Knob Diameter

17.7 mm

Shaft Type

Circular

Knob Height

11.9mm

Indicator Colour

White

Colour

Silver

For Use With

Potentiometer

Standards/Approvals

RoHS

Knob Type

Dial

Material

Plastic

COO (Country of Origin):
JP

Multi-Turn Digital Mechanisms Model 15


Choice of satin chrome with white digital markings or black chrome with white digital markings

Clear three digit markings

Protective window

Locking lever for fixed position

Rectangular dimensions 44.5mm x 25.4mm

Supplied with

locking key and mounting instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy