Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, 21B11B10
- RS Stock No.:
- 167-9626
- Mfr. Part No.:
- 21B11B10
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€523.42
(exc. VAT)
€643.81
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | €52.342 | €523.42 |
| 50 - 90 | €50.196 | €501.96 |
| 100 - 240 | €48.835 | €488.35 |
| 250 + | €47.212 | €472.12 |
*price indicative
- RS Stock No.:
- 167-9626
- Mfr. Part No.:
- 21B11B10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Circular | |
| Knob Diameter | 46 mm | |
| Knob Height | 25.4mm | |
| Indicator Colour | Black | |
| For Use With | Rotating Devices, Precision Potentiometer | |
| Colour | Chrome | |
| Standards/Approvals | JEDEC JS709A, IEC 61249-2-21, RoHS | |
| Material | Satin | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Circular | ||
Knob Diameter 46 mm | ||
Knob Height 25.4mm | ||
Indicator Colour Black | ||
For Use With Rotating Devices, Precision Potentiometer | ||
Colour Chrome | ||
Standards/Approvals JEDEC JS709A, IEC 61249-2-21, RoHS | ||
Material Satin | ||
Knob Type Dial | ||
- COO (Country of Origin):
- IT
15-Turn 46mm Diameter - Vishay
1499 turns total
Satin chrome with black markings
High quality precision mechanism
Locking lever for fixed position
For 6mm Diameter shafts
Zero blacklash between graduated dial and the drive sleeve
Supplied with
locking key and mounting instructions.
Related links
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, 21B11B10
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 25A11B10
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 21PA11B10
- Vishay 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 18A11B10
- Vishay 25.4 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 11A41B10
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, H-22-6A
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-22-6M
