Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 11A31B10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-9021
Mfr. Part No.:
11A31B10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Shaft Size

6.35mm

Knob Diameter

25.4 mm

Shaft Type

Circular

Knob Height

19.05mm

Indicator Colour

Black

Colour

Silver

For Use With

Industrial

Standards/Approvals

No

Material

Satin Chrome, Brushed Chrome

Knob Type

Circular

COO (Country of Origin):
IT
The Vishay 11 turn Dial has 25.4mm diameter and Brushed Chrome finish.

Round Vernier scale

1" diameter 1/4" or 1/8" shaft adapter

Brushed chrome finish with black markings

Satin chrome finish with black or white markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy