Elma Potentiometer Knob Cap 10 mm, 040-1060, Green

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€1.67

(exc. VAT)

€2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.67-
10 - 49€1.4910%
50 +€1.1829%

*price indicative

RS Stock No.:
243-9574
Mfr. Part No.:
040-1060
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob Cap

For Use With

Pointers, Compatible with Matching Caps

Outside Diameter

10mm

Standards/Approvals

ELV(0005EC), UL94HB, RoHS

Material

Polyamide

Colour

Green

COO (Country of Origin):
RO
The Elma classic collet have Knobs having diameter (Ø) of 10 mm. The cap colour is green.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy