Elma Potentiometer Knob Cap 14.5 mm, 040-3065, Green
- RS Stock No.:
- 243-9583
- Mfr. Part No.:
- 040-3065
- Manufacturer:
- Elma
Subtotal (1 box of 100 units)*
€159.20
(exc. VAT)
€195.80
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €1.592 | €159.20 |
*price indicative
- RS Stock No.:
- 243-9583
- Mfr. Part No.:
- 040-3065
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob Cap | |
| For Use With | Compatible with Matching Caps, Pointers | |
| Outside Diameter | 14.5mm | |
| Standards/Approvals | ELV(0005EC), RoHS, UL94HB | |
| Material | Polyamide | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob Cap | ||
For Use With Compatible with Matching Caps, Pointers | ||
Outside Diameter 14.5mm | ||
Standards/Approvals ELV(0005EC), RoHS, UL94HB | ||
Material Polyamide | ||
Colour Green | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 14 mm. The knob have without line type cap. It is matt green in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob Cap 14.5 mm Green
- Elma Potentiometer Knob Cap 14.5 mm Red
- Elma Potentiometer Knob Cap 14.5 mm Grey
- Elma Potentiometer Knob Cap 14.5 mm, Grey
- Elma Potentiometer Knob Cap 10 mm Green
- Elma Potentiometer Knob Cap 10 mm Green
- Elma Potentiometer Knob Cap 21 mm Green
- Elma Potentiometer Knob Cap 10 mm Red
