Sifam 16 mm Knob Diameter Black Potentiometer Knob Cap for 13.5 mm Shaft D Shaped, 3/02/DRN110 006 /1004 /236
- RS Stock No.:
- 252-7015
- Mfr. Part No.:
- 3/02/DRN110 006 /1004 /236
- Manufacturer:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.07
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.814 | €4.07 |
| 25 - 45 | €0.686 | €3.43 |
| 50 - 245 | €0.608 | €3.04 |
| 250 + | €0.484 | €2.42 |
*price indicative
- RS Stock No.:
- 252-7015
- Mfr. Part No.:
- 3/02/DRN110 006 /1004 /236
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Size | 13.5mm | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 16 mm | |
| Shaft Type | D Shaped | |
| Knob Height | 15.9mm | |
| Indicator Colour | Blue | |
| Colour | Black | |
| Standards/Approvals | No | |
| Knob Type | Push-On | |
| Material | Polypropylene, Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Size 13.5mm | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 16 mm | ||
Shaft Type D Shaped | ||
Knob Height 15.9mm | ||
Indicator Colour Blue | ||
Colour Black | ||
Standards/Approvals No | ||
Knob Type Push-On | ||
Material Polypropylene, Thermoplastic Elastomer | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 11mm soft touch push-on knob 6mm "D" shaft.
Splines 18
Outer material TPE
Inner material PP
Two shot-Two colour
Related links
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 12.5 mm Shaft D Shaped, 3/05/DRNP120 006/26 /1004 /224
- Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 13.7 mm Shaft D Shaped, 3/05/DRP100 006/26/180 /1004 /233
- Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/07/DRN170 006 BLACK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/230
