Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 13.7 mm Shaft D Shaped, 3/05/DRP100 006/26/180 /1004 /233
- RS Stock No.:
- 252-7019
- Mfr. Part No.:
- 3/05/DRP100 006/26/180 /1004 /233
- Manufacturer:
- Sifam
Get a bulk buy discount
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.07
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.814 | €4.07 | - |
| 25 - 45 | €0.688 | €3.44 | 15% |
| 50 - 245 | €0.616 | €3.08 | 24% |
| 250 + | €0.472 | €2.36 | 42% |
*price indicative
- RS Stock No.:
- 252-7019
- Mfr. Part No.:
- 3/05/DRP100 006/26/180 /1004 /233
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 13.7mm | |
| Knob Diameter | 12.5 mm | |
| Shaft Type | D Shaped | |
| Knob Height | 17.1mm | |
| Indicator Colour | Aqua | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Polypropylene, Thermoplastic Elastomer | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 13.7mm | ||
Knob Diameter 12.5 mm | ||
Shaft Type D Shaped | ||
Knob Height 17.1mm | ||
Indicator Colour Aqua | ||
Colour Black | ||
Standards/Approvals No | ||
Material Polypropylene, Thermoplastic Elastomer | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 10mm soft touch knob with pointer 6mm "D" shaft.
Splines 18
Outer material TPE
Inner material PP
Two shot-Two colour
Related links
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 12.5 mm Shaft D Shaped, 3/05/DRNP120 006/26 /1004 /224
- Sifam 16 mm Knob Diameter Black Potentiometer Knob Cap for 13.5 mm Shaft D Shaped, 3/02/DRN110 006 /1004 /236
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/233
- Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, K70105
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, DR110 006/26 BLACK/005
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/232
