Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/07/TPN175 006 ILLUMINATED
- RS Stock No.:
- 252-7022
- Mfr. Part No.:
- 3/07/TPN175 006 ILLUMINATED
- Manufacturer:
- Sifam
Get a bulk buy discount
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.07
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.814 | €4.07 | - |
| 25 - 45 | €0.686 | €3.43 | 15% |
| 50 - 245 | €0.608 | €3.04 | 25% |
| 250 + | €0.484 | €2.42 | 40% |
*price indicative
- RS Stock No.:
- 252-7022
- Mfr. Part No.:
- 3/07/TPN175 006 ILLUMINATED
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Splined | |
| Knob Diameter | 17 mm | |
| Knob Height | 16.4mm | |
| Indicator Colour | Green | |
| For Use With | Illuminated Encoder | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Polypropylene, Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Splined | ||
Knob Diameter 17 mm | ||
Knob Height 16.4mm | ||
Indicator Colour Green | ||
For Use With Illuminated Encoder | ||
Colour Black | ||
Standards/Approvals No | ||
Material Polypropylene, Thermoplastic Elastomer | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 17mm soft feel illuminated encoder knob splined shaft.
Competitively priced for reduced material cost
Smooth precision feel for demanding applications
Hard or soft touch finishes available
Suitable for 6 mm D or 6mm splined shafts
Aimed at style and cost conscious equipment manufactures
Illuminated and non-il
Related links
- Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/07/TPN170 006 BLACK
- Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/07/DRN170 006 BLACK
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/224
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/233
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
