Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
- RS Stock No.:
- 299-4828
- Mfr. Part No.:
- 3/03/TP110-006/237/230
- Manufacturer:
- Sifam
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.802 | €4.01 | - |
| 25 - 45 | €0.758 | €3.79 | 5% |
| 50 - 95 | €0.696 | €3.48 | 13% |
| 100 - 195 | €0.646 | €3.23 | 19% |
| 200 + | €0.59 | €2.95 | 26% |
*price indicative
- RS Stock No.:
- 299-4828
- Mfr. Part No.:
- 3/03/TP110-006/237/230
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 11.5 mm | |
| Shaft Type | Splined | |
| Knob Height | 14.4mm | |
| Indicator Colour | Red | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Polypropylene, Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 11.5 mm | ||
Shaft Type Splined | ||
Knob Height 14.4mm | ||
Indicator Colour Red | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Polypropylene, Thermoplastic Elastomer | ||
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/232
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/230
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN110-006/237/233
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN110-006/237/224
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/224
