Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, DR110 006/26 BLACK/005
- RS Stock No.:
- 252-7036
- Mfr. Part No.:
- DR110 006/26 BLACK/005
- Manufacturer:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
Temporarily out of stock
- 290 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.018 | €5.09 |
| 25 - 45 | €0.866 | €4.33 |
| 50 - 245 | €0.776 | €3.88 |
| 250 + | €0.596 | €2.98 |
*price indicative
- RS Stock No.:
- 252-7036
- Mfr. Part No.:
- DR110 006/26 BLACK/005
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | D Shaped | |
| Knob Diameter | 11.5 mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Knob Type | Push-On | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type D Shaped | ||
Knob Diameter 11.5 mm | ||
Colour Black | ||
Standards/Approvals No | ||
Knob Type Push-On | ||
Material Nylon | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 11mm push-on knob 6mm "D" shaft push-on knob, with compression ring.
Single shot
Single colour
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, TP110 006/13 BLACK/005
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/233
